1879445-1

Heilind Number:AMP1879445-1
Manufacturer:TE Connectivity
Manufacturer Number:1879445-1
ECAD Model:
3D Model

Description:

TE 120W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879445-1
Power Rating:120 W
Termination Type:Solder Lug
Resistance:1 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879445-1

Detailed Description

Enhance your power circuitry with this robust TE 120W 1R0 5% Bracket Power Resistor. Designed for reliability and performance, this solder lug termination component offers a precise resistance of 1 Ω. Measuring at 226 x 28 x 61 mm, it's suitable for chassis mounting, making it a versatile choice for various applications. Crafted with wirewound technology, it ensures efficient power dissipation, while its 5% tolerance guarantees accuracy. RoHS compliant, it's also environmentally friendly. Perfect for demanding industrial environments, this resistor is a dependable solution for your power management needs.