1879445-2

Heilind Number:AMP1879445-2
Manufacturer:TE Connectivity
Manufacturer Number:1879445-2
ECAD Model:
3D Model

Description:

TE 120W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879445-2
Power Rating:120 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879445-2

Detailed Description

Easily mountable for convenient installation, this TE Power Resistor is a reliable choice for demanding applications. With a high power rating of 120W and a low resistance of 1.2Ω, it ensures efficient performance. The wirewound element and 5% tolerance guarantee accurate and stable operation. Featuring solder lug terminations, it offers secure connectivity. Its dimensions of 226 x 28 x 61 mm make it suitable for various chassis mounting setups. RoHS compliant, this resistor is not only powerful but also environmentally friendly. Perfect for use in a wide range of electronic systems, it is a valuable component for any project.