| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879445-4 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.8 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879445-4 |
1879445-4
| Heilind Number: | AMP1879445-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879445-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your power applications with this TE 120W 1R8 5% Bracket Power Resistor. Featuring a sturdy wirewound element and solder lug termination, it ensures reliable performance and easy installation. With a resistance of 1.8 Ω and a power rating of 120 W, this resistor is designed for high-power circuitry. Its RoHS compliance underscores its commitment to environmental responsibility. Measuring 226 x 28 x 61 mm, it is suitable for chassis mount applications. Trust in its quality and precision for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


