1879445-6

Heilind Number:AMP1879445-6
Manufacturer:TE Connectivity
Manufacturer Number:1879445-6
ECAD Model:
3D Model

Description:

TE 120W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879445-6
Power Rating:120 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879445-6

Detailed Description

Enhance your electronic projects with this high-performance TE power resistor, designed for optimal power dissipation. With a robust 120W power rating and precise 2.7Ω resistance, it guarantees reliable operation in demanding environments. The solder lug termination ensures secure connectivity, while the wirewound element construction offers superior durability. RoHS compliant and boasting a 5% tolerance, this resistor is a dependable choice for a variety of applications. Measuring at 226 x 28 x 61 mm, it's suitable for chassis mounting and is a valuable addition to any engineer's toolkit. Elevate your circuit designs with this essential component.