1879445-7

Heilind Number:AMP1879445-7
Manufacturer:TE Connectivity
Manufacturer Number:1879445-7
ECAD Model:
3D Model

Description:

TE 120W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879445-7
Power Rating:120 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879445-7

Detailed Description

Enhance your power circuitry with this TE 120W 3R3 5% Bracket Power Resistor, a reliable and durable component for industrial applications. With a resistance of 3.3 Ω, it efficiently manages power flow while its wirewound element ensures optimal performance. Featuring solder lug termination and a chassis mount design, installation is seamless. Measuring 226 x 28 x 61 mm, it's compact yet powerful. This RoHS-compliant resistor is perfect for demanding environments, offering stability and precision. Upgrade your system with this high-quality solution from our range of chassis mount resistors.