| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879446-1 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879446-1 |
1879446-1
| Heilind Number: | AMP1879446-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879446-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic setups with our TE 150W power resistor. Designed for durability and efficiency, this wirewound resistor offers a precise 1 Ω resistance with a tolerance of 5%. Its solder lug termination ensures secure connectivity, while the sturdy bracket mounting allows for easy installation. RoHS compliant and measuring 239 x 40 x 81 mm, it's the ideal choice for demanding applications where reliability is key. Upgrade your power management system with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


