1879446-2

Heilind Number:AMP1879446-2
Manufacturer:TE Connectivity
Manufacturer Number:1879446-2
ECAD Model:
3D Model

Description:

TE 150W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-2
Power Rating:150 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-2

Detailed Description

Enhance your power system with this high-performance TE 150W 1R2 5% Bracket Power Resistor. Featuring a durable wirewound element, it ensures reliable operation with a resistance of 1.2 Ω. With solder lug terminations for easy installation, this resistor is designed for chassis mounting. Measuring 239 x 40 x 81 mm, it provides efficient power handling in a compact form factor. RoHS compliant and boasting a tolerance of 5%, it meets stringent environmental and performance standards. Perfect for a variety of applications, this power resistor is a versatile and essential component for your electronic projects.