1879446-5

Heilind Number:AMP1879446-5
Manufacturer:TE Connectivity
Manufacturer Number:1879446-5
ECAD Model:
3D Model

Description:

TE 150W 2R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-5
Power Rating:150 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-5

Detailed Description

Enhance your power circuitry with this high-performance TE 150W 2R2 5% Bracket Power Resistor. Designed for optimal functionality, this wirewound resistor boasts a power rating of 150W and a resistance of 2.2 Ω, ensuring reliable operation in demanding environments. With solder lug termination and chassis mount capability, it's easy to integrate into your setup. Measuring 239 x 40 x 81 mm, this resistor offers a compact yet robust solution for power management. Its RoHS compliance highlights our commitment to environmental responsibility. Ideal for a range of applications, this resistor is a must-have component for any electronic project.