1879446-6

Heilind Number:AMP1879446-6
Manufacturer:TE Connectivity
Manufacturer Number:1879446-6
ECAD Model:
3D Model

Description:

TE 150W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-6
Power Rating:150 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-6

Detailed Description

Enhance your power systems with this high-performance TE 150W wirewound power resistor, offering a robust 2.7 Ω resistance with a 5% tolerance level. Designed for chassis mounting, this resistor features solder lug terminations for secure connectivity. With a power rating of 150W, it ensures reliable performance in demanding applications. Measuring 239 x 40 x 81 mm, it is compact yet powerful, making it ideal for various industrial and electronic projects. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for optimal power management.