1879446-7

Heilind Number:AMP1879446-7
Manufacturer:TE Connectivity
Manufacturer Number:1879446-7
ECAD Model:
3D Model

Description:

TE 150W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-7
Power Rating:150 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-7

Detailed Description

Enhance the performance of your circuit with this TE 150W power resistor, designed for high power applications. With a 3.3 Ω resistance and 5% tolerance, it ensures reliable functionality in demanding environments. The solder lug termination type offers secure connectivity, while the wirewound element guarantees efficient power dissipation. Measuring 239 x 40 x 81 mm, it's suitable for chassis mounting. RoHS compliant for environmental responsibility, this resistor is a valuable component for electronic projects. Trust in its quality and durability for long-lasting performance.