1879446-8

Heilind Number:AMP1879446-8
Manufacturer:TE Connectivity
Manufacturer Number:1879446-8
ECAD Model:
3D Model

Description:

TE 150W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879446-8
Power Rating:150 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879446-8

Detailed Description

Elevate your power circuitry with this robust 150W wirewound power resistor. With a resistance of 3.9 Ω and a tolerance of 5%, it ensures precise performance in demanding applications. Featuring solder lug terminations for secure connectivity, this resistor is easily integrated into your setup. Its durable construction and chassis mount design make it ideal for industrial environments. RoHS compliant for environmental responsibility, it is a reliable and efficient choice for power management. Upgrade your system with this essential component for enhanced performance and longevity.