| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879446-9 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879446-9 |
1879446-9
| Heilind Number: | AMP1879446-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879446-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust 150W Wirewound Power Resistor. With a resistance of 4.7 Ω and a tolerance of 5%, it ensures precise performance in demanding applications. Featuring solder lug terminations for secure connectivity, this resistor is easy to install. Its durable construction and chassis mount design make it ideal for industrial and commercial use. RoHS compliant, it meets strict environmental standards. Upgrade your system's power management with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


