| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879449-9 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879449-9 |
1879449-9
| Heilind Number: | AMP1879449-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879449-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with our TE 400W 4R7 5% Bracket Power Resistor. Designed for superior performance, this wirewound resistor boasts a resistance of 4.7 Ω and a high voltage rating of 2500 V, ensuring reliable operation. With solder lug termination and a durable chassis mount design, it offers easy installation and robust connectivity. RoHS compliant and featuring a tolerance of 5%, this resistor meets stringent environmental standards while delivering precise and stable power regulation. Upgrade your power control applications with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


