1879450-1

Heilind Number:AMP1879450-1
Manufacturer:TE Connectivity
Manufacturer Number:1879450-1
ECAD Model:
3D Model

Description:

TE 500W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879450-1
Power Rating:500 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879450-1

Detailed Description

Elevate your power circuitry with our TE 500W 1R0 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor ensures reliable and efficient operation, even under demanding conditions. With a resistance of 1 Ω and a rated voltage of 2500 V, it provides robust protection and precise regulation. The solder lug termination makes installation a breeze, while the chassis mount design offers versatility in placement. RoHS compliant and meticulously crafted, this resistor guarantees both quality and environmental responsibility. Trust in its performance for all your power management needs.