1879450-3

Heilind Number:AMP1879450-3
Manufacturer:TE Connectivity
Manufacturer Number:1879450-3
ECAD Model:
3D Model

Description:

TE 500W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879450-3
Power Rating:500 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879450-3

Detailed Description

Elevate your power system with our TE 500W Wirewound Power Resistor. Designed for high-performance applications, this robust component boasts a 1.5 Ω resistance with a 5% tolerance, delivering reliable operation at a rated voltage of 2500 V. Its solder lug termination ensures secure connectivity, while the chassis mount bracket offers easy installation. With dimensions of 360 x 50 x 101 mm, this resistor is a powerhouse in a compact package. RoHS compliant and supplied by trusted manufacturer, it's the perfect choice for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and longevity.