| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879450-5 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879450-5 |
1879450-5
| Heilind Number: | AMP1879450-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879450-5 |
| ECAD Model: |
Specifications
Detailed Description
Step up your power game with this robust 500W wirewound power resistor. Featuring a low 2.2 Ω resistance and a high tolerance of 5%, it's perfect for demanding applications. With a rated voltage of 2500V, this resistor ensures reliable performance even in high-power circuits. Solder lug terminations make installation a breeze, and its sturdy chassis mount design guarantees secure placement. RoHS compliant, this resistor is not only powerful but also environmentally friendly. Elevate your power electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


