1879450-6

Heilind Number:AMP1879450-6
Manufacturer:TE Connectivity
Manufacturer Number:1879450-6
ECAD Model:
3D Model

Description:

TE 500W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879450-6
Power Rating:500 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879450-6

Detailed Description

Elevate your power performance with our TE 500W Wirewound Power Resistor. This high-quality component boasts a rugged chassis mount design, ensuring durability in demanding applications. With a resistance of 2.7 Ω and a tolerance of 5%, it delivers reliable and precise operation. The solder lug termination type simplifies installation, while the rated voltage of 2500 V guarantees robust performance. Measuring 360 x 50 x 101 mm, this resistor is compact yet powerful. RoHS compliant and supplied by a trusted manufacturer, it meets strict quality standards for your peace of mind. Upgrade your power systems with this essential component.