| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879450-7 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879450-7 |
1879450-7
| Heilind Number: | AMP1879450-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879450-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable power distribution with our TE 500W 3R3 5% Bracket Power Resistor. Designed for high performance, this wirewound resistor boasts a power rating of 500W and a resistance of 3.3 Ω, ensuring efficient operation in various applications. With a rated voltage of 2500V and solder lug termination, it guarantees secure connectivity. Its chassis mount design, measuring 360 x 50 x 101 mm, offers easy installation. RoHS compliant and crafted with quality in mind, this resistor is a dependable choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


