1879450-8

Heilind Number:AMP1879450-8
Manufacturer:TE Connectivity
Manufacturer Number:1879450-8
ECAD Model:
3D Model

Description:

TE 500W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879450-8
Power Rating:500 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879450-8

Detailed Description

Elevate power performance with our TE 500W Wirewound Power Resistor, designed for robust applications requiring precision resistance. This chassis mount resistor, featuring a 3.9 Ω resistance with a 5% tolerance, ensures reliable operation even in high-voltage environments, rated up to 2500 V. Its durable construction, with solder lug terminations for secure connectivity, guarantees longevity. Measuring 360 x 50 x 101 mm, this resistor is a powerhouse in a compact form, making it a versatile choice for various industrial setups. With RoHS compliance and quality assurance, it's a dependable component for your power management needs.