| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879453-4 |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879453-4 |
1879453-4
| Heilind Number: | AMP1879453-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879453-4 |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuits with this TE 1000W 1R8 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a resistance of 1.8 Ω and a rated voltage of 2500 V, ensuring reliable and efficient operation. With solder lug termination and chassis mount capability, installation is a breeze. Measuring 350 x 60 x 119 mm, it's compact yet powerful, making it ideal for various electronic projects. Rest assured of its quality as it is RoHS compliant, offering a sustainable solution for your power needs. Upgrade your setup with this powerhouse resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


