| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879453-6 |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879453-6 |
1879453-6
| Heilind Number: | AMP1879453-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879453-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with our TE Wirewound Power Resistor, featuring a high power rating of 1000W and a resistance of 2.7 Ω with 5% tolerance. Designed for reliable performance, this resistor boasts a rated voltage of 2500V and solder lug termination for easy installation. Its durable construction and compact dimensions of 350 x 60 x 119 mm make it ideal for chassis mount applications. RoHS compliant and supplied with a bracket for secure mounting, this resistor is a must-have component for demanding power circuitry. Elevate your power design with this essential product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


