| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879456-6 |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879456-6 |
1879456-6
| Heilind Number: | AMP1879456-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879456-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 2000W 2R7 5% Bracket Power Resistor. This robust wirewound resistor features a resistance of 2.7 Ω and a rated voltage of 2500 V, ensuring reliable performance in demanding applications. With solder lug terminations for secure connectivity, it's easy to install on your chassis. Measuring 560 x 60 x 119 mm, this resistor is designed for efficient heat dissipation. RoHS compliant and meticulously crafted, it meets stringent quality standards. Elevate your power system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


