1879456-7

Heilind Number:AMP1879456-7
Manufacturer:TE Connectivity
Manufacturer Number:1879456-7
ECAD Model:
3D Model

Description:

TE 2000W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879456-7
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879456-7

Detailed Description

Experience robust power performance with our TE 2000W Wirewound Power Resistor, designed for high-power applications. With a rated voltage of 2500 V and a resistance of 3.3 Ω, this resistor guarantees efficiency and reliability. Its solder lug termination ensures secure connectivity, while the sturdy chassis mount bracket allows for easy installation. With a tolerance of 5%, this resistor meets stringent quality standards, making it ideal for demanding industrial environments. RoHS compliant, you can trust in its environmental responsibility. Upgrade your power systems with the TE 2000W Wirewound Power Resistor and benefit from exceptional performance.