1879456-9

Heilind Number:AMP1879456-9
Manufacturer:TE Connectivity
Manufacturer Number:1879456-9
ECAD Model:
3D Model

Description:

TE 2000W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879456-9
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879456-9

Detailed Description

Enhance your power applications with this high-performance 2000W wirewound power resistor. With a resistance of 4.7 Ω and a tolerance of 5%, it delivers reliable and precise performance even in demanding environments. Designed for chassis mounting, this resistor features solder lug terminations for easy installation. Its robust construction and 2500V rated voltage ensure durability and safety. Measuring 560 x 60 x 119 mm, it is suitable for a variety of industrial and electronic applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power systems with this quality component.