188753-4

Heilind Number:AMP188753-4
Manufacturer:TE Connectivity
Manufacturer Number:188753-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

31P.IEC-F MALE CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 188753-4
Amperage:4 A, 5.5 A
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Pitch:.2 in, 5.08 mm
Mount Angle:Right Angle
Row Spacing:.15 in, 3.81 mm
Number of Positions:31
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D402
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Standard
Rows Loaded:Z, B, D
Part Aliases:188753-4
SKU:AMP188753-4

Detailed Description

Power up your connections with this high-performance 4A board mount connector. Designed for seamless integration into your PCB setup, this plug connector features three rows with a total of 31 positions, offering ample room for secure and efficient signal transmission. With a pitch of 5.08mm (.2 in) and right-angle mount type, it ensures a snug fit while optimizing space utilization. Operating flawlessly in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it's ideal for signal applications in various environments. Its durable construction and RoHS compliance guarantee reliability and environmental responsibility. Upgrade your board-to-board connections with this essential component for data and device connectivity.