1888020-2

Heilind Number:AMP1888020-2
Manufacturer:TE Connectivity
Manufacturer Number:1888020-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-SAS Rcpt Conn Assy Vert 36p, tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888020-2
Series:Mini-SAS
Amperage:.5 A
Connector Type:Mini-SAS
Gender:Receptacle
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.031 in, 8 mm
Number of Ports:1
Package Quantity:30
Contact Amperage:.5 A
Number of Positions:36
Mount Orientation:Vertical
GPL:K53
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K846
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Surface Mount
Receptacle Configuration:Mini-SAS
Shell:Without
High Temperature Housing:Yes
Part Aliases:1888020-2
SKU:AMP1888020-2

Detailed Description

Enhance your connectivity with our Mini-SAS Receptacle Connector Assembly. Designed for vertical board mounting, this 36-position connector ensures seamless signal transmission. With gold-plated phosphor bronze contacts, it guarantees reliable performance even in demanding environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for various applications. This high-speed connector, compliant with RoHS standards, offers durability and efficiency, making it a valuable component for your electronic setups. With a pitch of 0.8mm (.031 in) and a straight body orientation, it's easy to integrate, and its compact design allows for space-saving installation. Each package contains 30 connectors, packed in tubes for convenient storage and handling. Whether for data or device connectivity, this Mini-SAS assembly, part of our extensive range of connectors, guarantees optimal performance.