1888174-2

Heilind Number:AMP1888174-2
Manufacturer:TE Connectivity
Manufacturer Number:1888174-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-SAS Rcpt Assy V w/ Shld P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888174-2
Series:Mini-SAS
Amperage:.5 A
Connector Type:Mini-SAS
Gender:Receptacle
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.031 in, 8 mm
Number of Ports:1
Keying:Yes
Package Quantity:26
Key Type:2
Contact Amperage:.5 A
Number of Positions:36
Mount Orientation:Vertical
GPL:K53
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K846
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
Termination Post Length:.079 in, 2 mm
PCB Mounting Style:Surface Mount
Receptacle Configuration:Mini-SAS
Shell:With
High Temperature Housing:Yes
Part Aliases:1888174-2
SKU:AMP1888174-2

Detailed Description

Enhance your connectivity with the Mini-SAS Receptacle Assembly V with Shielding. Designed for high-speed data transmission, this straight-body connector features a 0.8mm pitch and 36 positions, ensuring reliable signal transmission. With a maximum operating temperature of 105°C and gold contact plating, it offers optimal performance even in demanding environments. Suitable for board mounting, it boasts retention solder tails for secure attachment. RoHS compliant and with a temperature range from -55 to 105°C, this connector is ideal for various applications in the data and devices sector. Elevate your connectivity solutions with this high-quality component.