1888174-4

Heilind Number:AMP1888174-4
Manufacturer:TE Connectivity
Manufacturer Number:1888174-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-SAS Rcpt Assy V w/ Shld T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888174-4
Series:Mini-SAS
Amperage:.5 A
Connector Type:Mini-SAS
Gender:Receptacle
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.031 in, 8 mm
Number of Ports:1
Keying:Yes
Package Quantity:26
Key Type:2
Contact Amperage:.5 A
Number of Positions:36
Mount Orientation:Vertical
GPL:K53
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K846
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
Termination Post Length:.1102 in, 2.8 mm
PCB Mounting Style:Surface Mount
Receptacle Configuration:Mini-SAS
Shell:With
High Temperature Housing:Yes
Part Aliases:1888174-4
SKU:AMP1888174-4

Detailed Description

Elevate your connectivity with our Mini-SAS Receptacle Assembly, featuring a Shielded Vertical design for secure and efficient data transmission. With a low amperage of .5 A, this connector is ideal for signal applications, offering 36 positions and 2 rows for seamless connection. Crafted with high-quality materials like Phosphor Bronze contacts plated in Gold, it ensures reliable performance even in demanding environments with a wide operating temperature range of -55 to 105 °C. Its straight body orientation and vertical mount type allow for easy installation on printed circuit boards, while the keying feature ensures proper alignment. RoHS compliant and designed for durability, this Mini-SAS connector is a must-have component for high-speed data systems.