1888413-6

Heilind Number:AMP1888413-6
Manufacturer:TE Connectivity
Manufacturer Number:1888413-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shield Assm Recept 36 Pos Thru Hole SFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888413-6
Series:Mini-SAS
Accessory Type:Shell
Connector Type:Mini-SAS
Mount Type:Board Mount
Number of Ports:1
Package Quantity:96
Key Type:2
Contact Amperage:.5 A
GPL:K53
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K846
Stackable:No
Connector Product Type:Accessory
ECCN:EAR99
Termination Post Length:.1102 in, 2.8 mm
PCB Mounting Style:Through Hole
Receptacle Configuration:Mini-SAS
Part Aliases:1888413-6
SKU:AMP1888413-6

Detailed Description

Elevate your high-speed connectivity with our Shield Assm Recept 36 Pos Thru Hole SFF. This essential accessory, part of the Mini-SAS series, boasts a durable shell design for reliable performance. Perfect for board mounting, it features a single port configuration and can withstand harsh operating temperatures ranging from -55 to 105°C (-67 to 221°F). With a contact amperage of .5 A, this connector ensures efficient power transmission. RoHS compliant and designed for easy PCB termination, it's ideal for data and device applications. Elevate your connectivity game with the ultimate in Mini-SAS technology.