| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1897208-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | N10 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.24 in |
| Cable Exit Angle: | 180° |
| Height: | 21.1 mm, .83 in |
| Width: | 1.28 in, 32.7 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1897208-1 |
| SKU: | AMP1897208-1 |
1897208-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MCP 1.5 5P Plug Assembly from our AMP MCP Connector System. This essential component, designed for female terminals, features a single row configuration with a 4mm pitch for seamless integration. Constructed from durable PA GF material in sleek black, it ensures reliability in signal applications. With a 180° cable exit angle and integrated primary locking feature, installation is secure and straightforward. RoHS compliant and sealable, it meets stringent industry standards for quality and environmental responsibility. Elevate your wiring setup with this essential automotive connector accessory.


