| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241380-3 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241380-3 |
1241380-3
| Heilind Number: | AMP1241380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241380-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP MCP 1.5K CONTACT, SWS. Designed for reliability in demanding environments, this crimp contact offers secure termination with F-Crimp technology. With a high amperage rating of 12A and tin plating, it ensures efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's perfect for automotive, truck, bus, and off-road applications. Featuring a receptacle splice type and locking lance for added security, it accommodates wire sizes from .5 to 1 mm². Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| TE Connectivity 1318389-1 | 025 ECU PLUG HSG ASSY 40P | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2026 | P-25-029444 - Tool Transfer. Tool transfer, from a TE Speyer to TE Dinkelsbuehl, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 04/30/2024 | P-24-025726 - Adding alternate source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE-Shanghai, China for alternate source. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 10/10/2022 | P-22-023319 - Tool Duplication. For China local customer requirement AMP MCP 1.5K SINGLE-WIRE SEALING, the new duplication production tool (11-1959518 ) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market .EMEA customer do not need to change the China partonly keep original EMEA part | Download | |||
| 08/24/2022 | P-22-022251 - Additional manufacturing location for plating component PN 704586-5. Current supplier is TE Kurim, CZ and new supplier is an outside supplier, Leading Tachnologies, in USA. No change to the manufacturing location of the finished goods/ sellable part numbers and no change to current shipping point. | Download | |||
| 01/04/2021 | P-20-019661 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Speyer(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 12/07/2020 | P-20-019652 - Manufacturing Location Change. Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||
| 06/17/2020 | P-20-018781 - Manufacturing Location Change. transferred from from TE Steinach (Switzerland) to TE Greensboro (North America) | Download | |||
| 06/15/2020 | P-20-018836 - Product Improvement. Additional capacity to produce the parts listed. TE Greensboro, NC will have the ability to produce following PNs. Shipping point changed from PADC to NCDC. | Download | |||
| 04/27/2017 | P-17-014345 - Duplication of a stamping tool for the TE part number 1241380-2, 1241380-3, 1564324-2. Additional PCN to P-17-014321 (PN 1241380-1 and PN 1564324-1 mentioned). | Download | |||


