1897688-2

Heilind Number:AMP1897688-2
Manufacturer:TE Connectivity
Manufacturer Number:1897688-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCP 1.5 SLD 18P ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897688-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.157 in, 4 mm
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:N10
Packaging:Bag
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Wire
Length:1.85 in
Cable Exit Angle:180°
Height:1.17 in, 29.8 mm
Width:1.19 in, 30.45 mm
Mating Tab Width:.059 in, 1.5 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1897688-2
SKU:AMP1897688-2

Detailed Description

Enhance your automotive connectivity with the MCP 1.5 SLD 18P ASS'Y, a crucial component of the AMP MCP 1.5K Connector System. Designed for optimal signal transmission, this housing accommodates 18 female terminals with a 4mm pitch, ensuring secure and efficient circuitry. Crafted from durable PBT GF material in sleek black, it offers a sealing feature for added protection, making it ideal for automotive applications. The integrated primary locking feature guarantees a secure connection, while the 180° cable exit angle and compact dimensions ensure easy installation. RoHS compliant, this connector accessory is a reliable choice for automotive engineering projects.