| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903112-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1903112-2 |
| SKU: | AMP1903112-2 |
1903112-2
Specifications
Detailed Description
Introducing the Dynamic D1000 Tab Contact in a convenient reel packaging, perfect for industrial applications. This contact, part of the Dynamic 1000 Series, boasts a durable construction with a copper alloy body and gold plating for reliable signal transmission. With a current rating of 3A and compatibility with 28-22 AWG wire, it ensures efficient power and signal connectivity. Its Crimp termination method and locking lance contact retention offer secure and easy installation. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in diverse environments. RoHS compliant and suitable for Wire to Wire connectors, this contact is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | ![]() | |
| TE Connectivity 2151082-1 | ![]() | |
| TE Connectivity 2151082-2 | ![]() | |
| TE Connectivity 7-2151082-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827587-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


