| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903120-1 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 12.95 mm, .509 in |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .08 - .38 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .059 in, 1.08 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1903120-1 |
| SKU: | AMP1903120-1 |
1903120-1
| Heilind Number: | AMP1903120-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903120-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 1000 Series D1000 Tab Contact Tin Reel. Designed for optimal performance, this contact features a crimp termination method and is crafted from durable Copper Alloy. With a low profile and an overall length of .509 inches, it is suitable for various applications. Operating at a voltage range of 125 V AC/DC and 250 V AC/DC, it ensures reliable power and signal transmission. Compatible with 28-22 AWG wire sizes, it offers versatility in connections. The contact's industrial-grade construction, along with its compliance with RoHS standards, guarantees both quality and environmental responsibility. Perfect for wire-to-wire applications, this contact is essential for maintaining efficient connectivity in your projects. Each reel contains 6000 pieces, making it ideal for bulk installations. Upgrade your connectivity solutions with the D1000 Tab Contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891526-1 | ![]() | |
| TE Connectivity 2151082-1 | ![]() | |
| TE Connectivity 2151082-2 | ![]() | |
| TE Connectivity 7-2151082-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


