| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903404-1 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Clamp, Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Receptacle |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 521 |
| Packaging: | Kit |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0046 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903404-1 |
| SKU: | AMP1903404-1 |
1903404-1
Specifications
Detailed Description
Enhance your electronic assembly with this all-inclusive kit, featuring a 40-pin PCB I/O connector. Crafted from durable Polybutylene Terephthalate with UL 94V-0 flammability standard, the housing ensures reliable performance. With a vertical mount orientation and board mount termination method, installation is a breeze. The phosphor bronze contacts, plated with gold for optimal conductivity, support a 1A contact amperage. Meeting RoHS compliance, this kit is suitable for industrial applications and offers a secure PCB connection for signal transmission. With a pitch of 2.54mm and a compact .1-inch contact type, it is perfect for wire-to-board setups. Whether for new projects or replacements, this kit is a must-have for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747053-1 | ![]() |


