| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903415-1 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| Connector Height: | 18.4 mm, .724 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Connector Length: | 1.05 in, 26.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Mating Post Length: | .311 in, 7.9 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .366 in, 9.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903415-1 |
| SKU: | AMP1903415-1 |
1903415-1
| Heilind Number: | AMP1903415-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903415-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC 9.0 3POS HDR ASSY, a key component in the GRACE INERTIA 9.0 series. This assembly features a durable Nylon 6/6 - GF housing in a natural color, designed for board mounting with options for crimp or through hole-solder termination. With a pitch of 9 mm, it ensures secure contact at 600 V AC/DC. Each of the three positions accommodates 20 A contact amperage, suitable for power applications. The connector, measuring 26.8 mm in length and .366 in width, is ideal for wire-to-board setups. Operating in a wide temperature range from -40 to 105°C, it meets stringent UL 94V-0 flammability standards. Wave solder capable and RoHS compliant, this header assembly guarantees reliable performance in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903414-2 | ![]() |


