1903601-5

Heilind Number:AMP1903601-5
Manufacturer:TE Connectivity
Manufacturer Number:1903601-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3100D V-HDR ASSY 8P TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903601-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.2 in, 5.08 mm
Package Quantity:19
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:1 in, 25.43 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:14.43 mm, .568 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1903601-5
SKU:AMP1903601-5

Detailed Description

Enhance your connectivity with the DYNAMIC D-3100D V-HDR ASSY 8P TIN from the Dynamic 3000 Series. This UL and CSA-certified header connector, designed for board mount assembly, boasts a rugged construction featuring a black polyester housing with GF reinforcement. With two rows of eight tin-plated tab contacts, it ensures reliable signal and power transmission in demanding industrial environments. The vertical mount orientation, along with a latch lock mechanism, guarantees secure mating retention. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a wide variety of applications. Meeting RoHS compliance and halogen-free standards, this connector prioritizes both performance and environmental responsibility. With a pitch of 3.81mm (.149 in) and a tail length of 3.8mm (.149 in), it facilitates easy installation and soldering onto a 1.6mm (.063 in) PCB. Perfect for wire-to-board connections, the D-3100D is a versatile solution for your power and signal transmission needs.