| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903646-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .173 in, 4.4 mm |
| Contact Width: | .055 in, 1.4 mm |
| Package Quantity: | 2500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .118 in, 3 mm |
| Scalable: | No |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .079 in, 2 mm |
| Contact Working Range Low: | .11 in, 2.8 mm |
| Part Aliases: | 1903646-1 |
| SKU: | AMP1903646-1 |
1903646-1
Specifications
Detailed Description
Enhance signal connectivity with the Shield Finger 3014 Low Force connector. Crafted with durable Copper Alloy, this component ensures reliable performance in various environments, with a contact length of .173 inches and a contact width of .055 inches. Operating seamlessly at temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees consistent functionality. With a contact amperage of 1.5 A and a gold plating, it facilitates efficient data transmission. Designed for Board to Board applications, this connector is ideal for a wide range of electronic devices, meeting RoHS compliance standards. Its preloaded spring finger type and C-Clip design provide added protection and stability, making it a dependable choice for your circuitry needs. With a package quantity of 2500, it offers convenience and cost-effectiveness for large-scale projects. Elevate your connectivity solutions with the Shield Finger 3014.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2199250-3 | ![]() | |
| TE Connectivity 2305018-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2021 | P-20-019965 - Raw Material supplier change from Xin Furukawa Metal change to Xinke Copper. TE keeps raw material spec same as current one. Xin Furukawa Metal , current supplier, will close their plant around 3/31/2021. So we find new supplier to continue supporting raw material supply | Download | |||


