| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903683-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.5 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Contact Layout: | Inline |
| Connector Length: | .358 in, 9.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903683-1 |
| SKU: | AMP1903683-1 |
1903683-1
| Heilind Number: | AMP1903683-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903683-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the GRACE INERTIA 6.2 series 1POS PLUG HSG. Crafted from durable Nylon 6/6 housing material in a natural color, this connector ensures reliable performance in a wide range of environments. Featuring a 6.2mm pitch and a single contact position, it is perfect for panel mounting applications. The copper alloy socket contacts offer excellent conductivity, with a voltage rating of 600V AC/DC. With a UL 94V-0 material flammability standard and operating temperatures ranging from -30 to 105°C (-22 to 221°F), this connector guarantees safety and stability. Each package contains 500 units, making it ideal for large-scale projects. The connector also includes a locking latch for secure mating retention, while its keyed alignment type ensures proper connection. Suitable for appliances, it is compliant with RoHS regulations, further enhancing its environmental credentials. Upgrade your wire-to-wire connections with this high-quality housing component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903684-1 | ![]() |


