| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 192059-1 |
| Accessory Type: | Contact |
| Amperage: | 30 A |
| Mount Type: | Thread Mount |
| Contact Material: | Brass |
| Voltage: | 12 mV |
| Contact Type: | Socket |
| Package Quantity: | 1250 |
| Contact Amperage: | 30 A |
| Termination Type: | Thread Mount |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -196 - 200 °C, -385 - 392 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | 0790 |
| Screw Hole Thread Size: | M3 x 0.5 |
| Connector System: | Bus Bar-to-Bus Bar |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold, Silver |
| Socket Plating Material: | Silver |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .078 in, 2 mm |
| Part Aliases: | 192059-1 |
| SKU: | AMP192059-1 |
192059-1
Specifications
Detailed Description
Introducing our high-performance Contact Accessory, designed for power applications with a current rating of 30 A. Engineered for durability and reliability, this Thread Mount contact features brass construction with silver plating in the mating area, ensuring efficient power transmission. Operating seamlessly in extreme temperatures ranging from -196 to 200°C (-385 to 392°F), it is ideal for demanding environments. With a socket contact type and M3 screw hole thread size, it offers secure and convenient connectivity in Bus Bar-to-Bus Bar systems. RoHS compliant and crafted for longevity, this contact is a essential component for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 192085-1 | ![]() |


