| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 192129-1 |
| Accessory Type: | Contact |
| Amperage: | 60 A |
| Mount Type: | Thread Mount |
| Contact Material: | Brass |
| Voltage: | 10 mV |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Contact Amperage: | 60 A |
| Termination Type: | Thread Mount |
| GPL: | G65 |
| Packaging: | Carton |
| Operating Temperature Range: | -196 - 200 °C, -385 - 392 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .25 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | 0790 |
| Screw Hole Thread Size: | 10-32 UNF 2A |
| Connector System: | Bus Bar-to-Bus Bar |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold, Silver |
| Socket Plating Material: | Silver |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .157 in, 4 mm |
| Part Aliases: | 192129-1 |
| SKU: | AMP192129-1 |
192129-1
Specifications
Detailed Description
Enhance your power connectivity with our high-performance Contact Accessory. Designed for reliable power transmission, this Thread Mount contact features a durable Brass construction with Gold plating in the mating area, ensuring optimal conductivity. With a current rating of 60A and a voltage of 10mV, it is suitable for demanding power applications. Operating within a wide temperature range of -196 to 200°C (-385 to 392°F), this contact guarantees performance in extreme conditions. Its Socket contact type and Silver termination plating provide secure and efficient connections. Ideal for Bus Bar-to-Bus Bar setups, this contact is a must-have for power distribution systems. Compliant with RoHS standards, it offers both performance and environmental responsibility. Elevate your power connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 192161-1 | ![]() |


