| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924292-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.287 in |
| Height: | 17.5 mm, .689 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1924292-5 |
| SKU: | AMP1924292-5 |
1924292-5
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, designed for housing female terminals in signal circuit applications. With a pitch of 4mm (.157 in) and IP67 rating for secure sealing, this black PA GF housing ensures reliable performance even in harsh environments. Meeting automotive standards, it offers a durable solution with a temperature range of -40 to 125°C (-40 to 257°F). Featuring 6 positions and a Wire to Wire, Wire to Board, and Wire-to-Device connector system, it guarantees versatile usage. The integrated polarization and terminal position assurance, along with RoHS compliance, further underscore its quality and safety. Upgrade your assembly process with the MCON Interconnection System, a dependable choice for automotive applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2016 | P-16-012541 - Product improvement. Increased molded capacity of the MCON CPA due to increased customer demand. | Download | |||


