1924393-1

Heilind Number:AMP1924393-1
Manufacturer:TE Connectivity
Manufacturer Number:1924393-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

14P MCON 1.2 SCCM Outer Housing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924393-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.118 in, 3 mm
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:14
GPL:N14
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M234
Connector System:Wire to Board, Wire-to-Device
Length:1.112 in
Height:17.3 mm, .681 in
Width:2.008 in, 51 mm
Mating Tab Width:.047 in, 1.2 mm
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:1924393-1
SKU:AMP1924393-1

Detailed Description

Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-board and wire-to-device applications. This housing unit accommodates female terminals with two rows, ensuring efficient signal transmission. Featuring a 3mm pitch and .118-inch row spacing, it offers precise alignment for optimal performance. Constructed with durable PA GF material in a vibrant yellow hue, this connector guarantees longevity and visibility in any setting. With 14 positions and a mating tab width of .047 inches, it provides ample connectivity options. The inclusion of polarization, terminal position assurance, and serviceability features enhances ease of use and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of automotive applications. With RoHS compliance and lead-free solder processes, it meets strict environmental standards. Elevate your automotive connectivity with this high-quality connector accessory.