| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934222-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 15.35 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 96 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K48 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 20.2 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L327 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 64 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Co-Planar, Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 21.61 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934222-1 |
| SKU: | AMP1934222-1 |
1934222-1
Specifications
Detailed Description
Introducing the Tin Man Receptacle Assembly, a high-performance connector designed for demanding applications. With a 4-pair, 8-column configuration, this assembly offers robust connectivity for signal transmission. Featuring UL 94V-0 and UL standards compliance, it ensures safety and reliability. The 96 gold-plated contacts, housed in durable LCP material, guarantee efficient data transfer. Suitable for board mount installation, the press-fit termination method ensures secure attachment. With a contact design of Dual Beam and impedance of 100 Ω, it is ideal for high-speed data transmission at rates up to 10 Gb/s. The black housing, right-angle orientation, and matte tin plating make it versatile for various setups. Operating within a wide temperature range of -65 to 90°C, it is suitable for harsh environments. Whether for industrial or commercial use, this connector is a top choice for ensuring seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934303-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2012 | Change housing material from mineral filled LCP to a mineral/glass filled LCP | N/A | |||


