| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934224-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 19.15 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 40 |
| Number of Positions: | 120 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K48 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 20.2 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L327 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 80 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Co-Planar, Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 21.61 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934224-1 |
| SKU: | AMP1934224-1 |
1934224-1
Specifications
Detailed Description
Introducing the Tin Man Receptacle Assembly, a high-performance connector designed for demanding applications. This 4-pair, 10-column assembly features 120 contacts, housed in durable LCP material with UL 94V-0 flammability rating. With a contact-plating of gold and phosphor bronze construction, it ensures reliable signal transmission at a voltage of 250 VAC. Perfect for board-to-board configurations, its right-angle mount type and through-hole press-fit termination method offer secure connectivity. Operating in a wide temperature range from -65 to 90°C, this assembly is suitable for various environments. RoHS compliant and UL certified, it guarantees both performance and environmental safety. With a data rate of 10 Gb/s and impedance of 100 Ω, it meets the demands of modern electronic systems. Whether for industrial, commercial, or consumer electronics, the Tin Man Receptacle Assembly is the ideal choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934312-1 | ![]() | |
| TE Connectivity 1934314-1 | ![]() |


