1934305-1

Heilind Number:AMP1934305-1
Manufacturer:TE Connectivity
Manufacturer Number:1934305-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 4x8Open

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934305-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:96
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:32
Number of Positions:96
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Center
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L325
Number of Columns:8
Number of Signal Positions:64
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Mezzanine, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934305-1
SKU:AMP1934305-1

Detailed Description

Introducing the Tin Man Header Assembly, a compact and efficient solution for your connectivity needs. This 4x8 Open assembly, part of the Z-PACK TinMan series, is meticulously crafted to meet rigorous UL standards, ensuring reliability and safety. With a housing made of LCP (Liquid Crystal Polymer) and gold-plated phosphor bronze contacts, it guarantees superior performance in signal transmission. Designed for board mount installation, it features Press-Fit termination for secure attachment. The 96 contacts, arranged in 12 rows, provide ample connectivity options. Operating at a voltage of 250 VAC and boasting an impedance of 100 Ω, it is ideal for high-speed data applications, supporting a data rate of 10 Gb/s. The straight body orientation, 1.9 mm pitch, and 6 mm contact length offer versatility in use. With a wide operating temperature range of -65 to 90°C, it is suitable for diverse environments. Whether used in data and devices or other signal transmission applications, this connector, with its black housing and vertical mount orientation, offers both functionality and durability. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your connectivity infrastructure. Elevate your connectivity game with the Tin Man Header Assembly.