| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934504-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 144 |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 15.35 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω, 85 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 48 |
| Number of Positions: | 144 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K48 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 28.6 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L331 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 96 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 6 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 36.01 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934504-1 |
| SKU: | AMP1934504-1 |
1934504-1
| Heilind Number: | AMP1934504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934504-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Tinman Receptacle Assembly, a high-performance solution designed for signal transmission in board-to-board configurations. Featuring a robust construction with LCP housing and gold-plated phosphor bronze contacts, this assembly ensures reliable data transfer at speeds up to 10 Gb/s. With UL 94V-0 and RoHS compliance, as well as E28476 certification, it meets stringent quality and safety standards. The right-angle orientation and press-fit termination method make for easy installation on a 1.57mm thick PCB. Offering 144 contacts in a compact 36.01mm width, this connector is ideal for applications demanding efficiency and precision in signal transmission. Whether used in data centers, telecommunications, or industrial settings, the Tinman Receptacle Assembly guarantees optimal performance even in harsh operating conditions ranging from -65 to 90 °C. Elevate your connectivity with the Tinman Receptacle Assembly, a high-performance solution designed for signal transmission in board-to-board configurations. Featuring a robust construction with LCP housing and gold-plated phosphor bronze contacts, this assembly ensures reliable data transfer at speeds up to 10 Gb/s. With UL 94V-0 and RoHS compliance, as well as E28476 certification, it meets stringent quality and safety standards. The right-angle orientation and press-fit termination method make for easy installation on a 1.57mm thick PCB. Offering 144 contacts in a compact 36.01mm width, this connector is ideal for applications demanding efficiency and precision in signal transmission. Whether used in data centers, telecommunications, or industrial settings, the Tinman Receptacle Assembly guarantees optimal performance even in harsh operating conditions ranging from -65 to 90 °C.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934505-1 | ![]() | |
| TE Connectivity 1934515-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2016 | E-15-018303 (xml) - Obsolete. Last Time Buy: March 31, 2016 | N/A | |||
| 11/15/2013 | P-13-009425 - Manufacturing location change. | Download | |||


