1939524-1

Heilind Number:AMP1939524-1
Manufacturer:TE Connectivity
Manufacturer Number:1939524-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PACKING PLUG ASSY 2MM PITCH BATT CONN RV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1939524-1
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Contact Amperage:6 A, 8 A
Number of Positions:10
Mount Orientation:Right Angle
GPL:519
Packaging:Box & Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2197
Connector System:Board to Board
Connector and Housing Type:Plug
Part Aliases:1939524-1
SKU:AMP1939524-1

Detailed Description

Enhance your electronic assemblies with our Packing Plug Assembly, designed for seamless integration into 2mm pitch battery connectors. With a board mount orientation and a high voltage rating of 30V DC, this connector ensures reliable power and signal transmission. Boasting a contact amperage of 6A and 8A, it accommodates various power requirements, while its 10 positions offer ample connectivity options. Featuring a right-angle mount, it optimizes space utilization on PCBs. With a wide operating temperature range of -20 to 80°C (-4 to 176°F), it's suitable for diverse environments. The inclusion of PCB retention with a locating post ensures secure attachment. Ideal for power and signal applications, this connector is a vital component for your electronic projects.