| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939839-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1939839-1 |
1939839-1
| Heilind Number: | AMP1939839-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1939839-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your power cables with our ME 67M D1100 24P TX BLACK housing. Designed for heavy-duty applications, this plug housing features durable Polybutylene Terephthalate construction and accommodates up to 24 positions with a pitch of 2mm. Its black housing color adds a sleek touch, while its operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliable performance in various environments. Ideal for signal circuit applications, this connector housing is suitable for wire and cable termination. Meeting RoHS compliance, it offers a sustainable and high-quality solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1939850-1 | ![]() |


