| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939991-2 |
| Series: | Dynamic 1000 Series |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | .311 in, 7.9 mm |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | .038 - .08 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1939991-2 |
| SKU: | AMP1939991-2 |
1939991-2
Specifications
Detailed Description
Introducing the DYNAMIC D1000 REC CONT M GOLD 0.76 FORM, a high-performance socket contact designed for the Dynamic 1000 Series. With an amperage of 3A and termination method of crimping, this contact ensures secure and efficient connectivity. Crafted from copper alloy with gold plating, it guarantees optimal conductivity. Suitable for various applications, it operates at voltages up to 250V AC/DC and can withstand temperatures ranging from -55 to 105°C. With a packaging quantity of 6000 on a reel, it's ideal for industrial use. Compatible with 28-22 AWG wire sizes, it offers versatility in wire-to-wire connections. RoHS compliant and featuring a locking lance for contact retention, this contact is a reliable choice for power and signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151082-1 | ![]() | |
| TE Connectivity 2151082-2 | ![]() | |
| TE Connectivity 7-2151082-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||


